



NKA103C1R2C | |
|---|---|
DigiKey Part Number | NKA103C1R2C-ND |
Manufacturer | |
Manufacturer Product Number | NKA103C1R2C |
Description | THERMISTOR NTC 10KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Operating Temperature -40°C ~ 190°C |
Series | Length - Lead Wire 0.89" (22.50mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±2% | Package / Case Bead |
B Value Tolerance ±0.75% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88774 € | 1.887,74 € |
| Unit Price without VAT: | 1,88774 € |
|---|---|
| Unit Price with VAT: | 2,24641 € |

