NTC Thermistor 50k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

MC65G503C

DigiKey Part Number
MC65G503C-ND
Manufacturer
Manufacturer Product Number
MC65G503C
Description
THERMISTOR NTC 50KOHM 4252K BEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±0.15°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4252K
B25/100
-
Operating Temperature
-40°C ~ 105°C
Power - Max
25 mW
Length - Lead Wire
3.00" (76.20mm)
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,57094 €1.785,47 €
Manufacturers Standard Package
Unit Price without VAT:3,57094 €
Unit Price with VAT:4,24942 €