


JS8746C-0.20 | |
|---|---|
DigiKey Part Number | 235-1692-ND |
Manufacturer | |
Manufacturer Product Number | JS8746C-0.20 |
Description | HARSH ENVIRONMENT TEMP SENSOR, 0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.20°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 116.56" (2.96m) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,60000 € | 23,60 € |
| 5 | 21,61000 € | 108,05 € |
| 10 | 20,87100 € | 208,71 € |
| 25 | 19,98720 € | 499,68 € |
| 50 | 19,38260 € | 969,13 € |
| 100 | 18,82790 € | 1.882,79 € |
| Unit Price without VAT: | 23,60000 € |
|---|---|
| Unit Price with VAT: | 28,08400 € |








