


FP07DB154N | |
|---|---|
DigiKey Part Number | 235-1625-ND |
Manufacturer | |
Manufacturer Product Number | FP07DB154N |
Description | FP 07 FAST TIP PROBE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150k |
Datasheet | Datasheet |
Category | Resistance in Ohms @ 25°C 150k |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Resistance Tolerance ±25% |
Series | Power - Max 6 mW |
Packaging Bulk | Length - Lead Wire 0.87" (22.00mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,43000 € | 172,43 € |
| 5 | 161,23200 € | 806,16 € |
| 10 | 157,05600 € | 1.570,56 € |
| 25 | 152,05840 € | 3.801,46 € |
| 50 | 148,63520 € | 7.431,76 € |
| Unit Price without VAT: | 172,43000 € |
|---|---|
| Unit Price with VAT: | 205,19170 € |

