NTC Thermistor 100k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

EC95G104WN

DigiKey Part Number
235-1486-ND
Manufacturer
Manufacturer Product Number
EC95G104WN
Description
THERM NTC 100KOHM 3470K BEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
-
B25/50
3470K
B25/75
-
B25/85
4252K
B25/100
-
Operating Temperature
-80°C ~ 150°C
Power - Max
75 mW
Length - Lead Wire
2.50" (63.50mm)
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,40000 €5,40 €
54,85800 €24,29 €
104,65800 €46,58 €
254,41800 €110,45 €
504,25380 €212,69 €
1004,10340 €410,34 €
5003,80062 €1.900,31 €
1.0003,68779 €3.687,79 €
Manufacturers Standard Package
Unit Price without VAT:5,40000 €
Unit Price with VAT:6,42600 €