


EC95F502WN | |
|---|---|
DigiKey Part Number | 235-1488-ND |
Manufacturer | |
Manufacturer Product Number | EC95F502WN |
Description | THERMISTOR NTC 5KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 2.50" (63.50mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 5 | 3,01800 € | 15,09 € |
| 10 | 2,88600 € | 28,86 € |
| 25 | 2,72800 € | 68,20 € |
| 50 | 2,62060 € | 131,03 € |
| 100 | 2,52200 € | 252,20 € |
| 500 | 2,32374 € | 1.161,87 € |
| 1.000 | 2,24990 € | 2.249,90 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

