Inrush Current Limiter 1.3 Ohms ±25% 8 A 0.550" (13.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-21

DigiKey Part Number
KC023L-ND
Manufacturer
Manufacturer Product Number
CL-21
Description
ICL 1.3 OHM 25% 8A 13.97MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1.3 Ohms ±25% 8 A 0.550" (13.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
1.3 Ohms
Tolerance
±25%
Current - Steady State Max
8 A
R @ Current
40 mOhms
Diameter
0.550" (13.97mm)
Lead Spacing
0.328" (8.33mm)
Grade
-
Qualification
-
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,17000 €2,17 €
51,79800 €8,99 €
101,66000 €16,60 €
501,37720 €68,86 €
1001,27050 €127,05 €
2501,14148 €285,37 €
5001,05228 €526,14 €
1.0000,96955 €969,55 €
5.0000,82157 €4.107,85 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,58230 €