AL03006 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL03006 Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

AL03006-535K-145-G1

DigiKey Part Number
KC016G-ND
Manufacturer
Manufacturer Product Number
AL03006-535K-145-G1
Description
THERMISTOR NTC 1MOHM 4661K DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1M DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
1M
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4661K
B25/100
-
Operating Temperature
-50°C ~ 204°C
Length - Lead Wire
1.15" (29.20mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.561
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,97000 €1,97 €
51,74800 €8,74 €
101,66700 €16,67 €
251,57080 €39,27 €
501,50500 €75,25 €
1001,44460 €144,46 €
5001,32332 €661,66 €
1.0001,27819 €1.278,19 €
5.0001,18729 €5.936,45 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €