
NPA-730N-001D | |
|---|---|
DigiKey Part Number | 45-NPA-730N-001DTR-ND - Tape & Reel (TR) 45-NPA-730N-001DCT-ND - Cut Tape (CT) 45-NPA-730N-001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-730N-001D |
Description | SENSOR 1PSID 14BIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Differential 14 b 14-SOIC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,65000 € | 18,65 € |
| 5 | 17,03200 € | 85,16 € |
| 10 | 16,43100 € | 164,31 € |
| 25 | 15,71280 € | 392,82 € |
| 50 | 15,22160 € | 761,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,77170 € | 2.277,17 € |
| 200 | 22,17300 € | 4.434,60 € |
| 300 | 21,84583 € | 6.553,75 € |
| Unit Price without VAT: | 18,65000 € |
|---|---|
| Unit Price with VAT: | 22,19350 € |

