
NPA-730B-015A | |
|---|---|
DigiKey Part Number | 45-NPA-730B-015ATR-ND - Tape & Reel (TR) 45-NPA-730B-015ACT-ND - Cut Tape (CT) 45-NPA-730B-015ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-730B-015A |
Description | SENSOR 15PSIA 0.12" 14BIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Dual Top Ports | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,38000 € | 28,38 € |
| 5 | 26,04400 € | 130,22 € |
| 10 | 25,17400 € | 251,74 € |
| 25 | 24,13520 € | 603,38 € |
| 50 | 23,42420 € | 1.171,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,77170 € | 2.277,17 € |
| 200 | 22,17300 € | 4.434,60 € |
| 300 | 21,84583 € | 6.553,75 € |
| Unit Price without VAT: | 28,38000 € |
|---|---|
| Unit Price with VAT: | 33,77220 € |

