
NPA-500B-015D | |
|---|---|
DigiKey Part Number | 45-NPA-500B-015DTR-ND - Tape & Reel (TR) 45-NPA-500B-015DCT-ND - Cut Tape (CT) 45-NPA-500B-015DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-500B-015D |
Description | SENSOR 15PSID 0.12" 4.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-500B-015D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,37000 € | 25,37 € |
| 5 | 23,25000 € | 116,25 € |
| 10 | 22,46100 € | 224,61 € |
| 25 | 21,92880 € | 548,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,06920 € | 2.206,92 € |
| 200 | 21,48615 € | 4.297,23 € |
| 300 | 21,16770 € | 6.350,31 € |
| Unit Price without VAT: | 25,37000 € |
|---|---|
| Unit Price with VAT: | 30,19030 € |

