NPA-2-Barbed-Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-500B-001G

DigiKey Part Number
45-NPA-500B-001GTR-ND - Tape & Reel (TR)
45-NPA-500B-001GCT-ND - Cut Tape (CT)
45-NPA-500B-001GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPA-500B-001G
Description
SENSOR 1PSIG 0.12" 4.5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-500B-001G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,85000 €32,85 €
530,19400 €150,97 €
1029,20600 €292,06 €
2528,02440 €700,61 €
5027,21600 €1.360,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10026,47430 €2.647,43 €
20025,79355 €5.158,71 €
30025,42157 €7.626,47 €
Manufacturers Standard Package
Unit Price without VAT:32,85000 €
Unit Price with VAT:39,09150 €