
NPA-300B-015G | |
|---|---|
DigiKey Part Number | 45-NPA-300B-015GTR-ND - Tape & Reel (TR) 45-NPA-300B-015GCT-ND - Cut Tape (CT) 45-NPA-300B-015GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-300B-015G |
Description | SENSOR 15PSIG 0.12" 3V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 2 V ~ 3 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-300B-015G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 2 V ~ 3 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 € | 27,53 € |
| 5 | 25,25400 € | 126,27 € |
| 10 | 24,40900 € | 244,09 € |
| 25 | 23,39640 € | 584,91 € |
| 50 | 22,70440 € | 1.135,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,06920 € | 2.206,92 € |
| 200 | 21,48615 € | 4.297,23 € |
| 300 | 21,16770 € | 6.350,31 € |
| Unit Price without VAT: | 27,53000 € |
|---|---|
| Unit Price with VAT: | 32,76070 € |

