
NPA-100B-015A | |
|---|---|
DigiKey Part Number | 45-NPA-100B-015ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NPA-100B-015A |
Description | SENSOR 15PSIA 0.12" .166V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.12" (3mm) Tube, Dual 100 mV ~ 166 mV 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-100B-015A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 100 mV ~ 166 mV | |
Accuracy | ±1.5% | |
Voltage - Supply | - | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,80560 € | 1.480,56 € |
| Unit Price without VAT: | 14,80560 € |
|---|---|
| Unit Price with VAT: | 17,61866 € |

