AF-A_autotrans_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XF-A0900A

DigiKey Part Number
419-XF-A0900A-ND
Manufacturer
Manufacturer Product Number
XF-A0900A
Description
XFRMR NON-ISOL 115V-230V 900VA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
115V
Manufacturer
Amgis, LLC
Voltage - Secondary
230V
Packaging
Bulk
Power - Max
900VA
Part Status
Active
1st Connector
Wire Leads
Type
Autotransformer (Non-Isolated)
2nd Connector
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1197,92000 €197,92 €
Manufacturers Standard Package
Unit Price without VAT:197,92000 €
Unit Price with VAT:235,52480 €