
XF-A0200B | |
|---|---|
DigiKey Part Number | 419-XF-A0200B-ND |
Manufacturer | |
Manufacturer Product Number | XF-A0200B |
Description | XFRMR NON-ISOL 230V-115V 200VA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 230V | |
Voltage - Secondary | 115V | |
Power - Max | 200VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,77000 € | 127,77 € |
| Unit Price without VAT: | 127,77000 € |
|---|---|
| Unit Price with VAT: | 152,04630 € |

