Toroidal 50VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2.083A, Series 1.0415A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 50VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2.083A, Series 1.0415A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

XF-10250

DigiKey Part Number
419-XF-10250-ND
Manufacturer
Manufacturer Product Number
XF-10250
Description
PWR XFMR TOROIDAL 50VA CHAS MT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Toroidal 50VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2.083A, Series 1.0415A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 2.083A, Series 1.0415A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
50VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
78.00mm Dia
Height - Seated (Max)
35.00mm
Voltage - Isolation
4000Vrms
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,69000 €39,69 €
1035,70100 €357,01 €
3033,92500 €1.017,75 €
5033,12640 €1.656,32 €
10032,07030 €3.207,03 €
25030,72180 €7.680,45 €
Manufacturers Standard Package
Unit Price without VAT:39,69000 €
Unit Price with VAT:47,23110 €