


XF-10244 | |
|---|---|
DigiKey Part Number | XF-10244-ND |
Manufacturer | |
Manufacturer Product Number | XF-10244 |
Description | PWR XFMR TOROIDAL 35VA CHAS MT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 35VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.458A, Series 729mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Amgis, LLC | Center Tap No |
Packaging Bulk | Power - Max 35VA |
Part Status Active | Mounting Type Chassis Mount |
Type Toroidal | Termination Style Wire Leads |
Voltage - Primary 115V, 230V | Size / Dimension 72.00mm Dia |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Height - Seated (Max) 33.50mm |
Current - Output (Max) Parallel 1.458A, Series 729mA | Voltage - Isolation 4000Vrms |
Primary Winding(s) Dual | Weight 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,87900 € | 278,79 € |
| Unit Price without VAT: | 27,87900 € |
|---|---|
| Unit Price with VAT: | 33,17601 € |

