


XF-10235 | |
|---|---|
DigiKey Part Number | XF-10235-ND |
Manufacturer | |
Manufacturer Product Number | XF-10235 |
Description | PWR XFMR TOROIDAL 15VA CHAS MT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 341mA, Series 170mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 22V, Series 44V | |
Current - Output (Max) | Parallel 341mA, Series 170mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 15VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 57.50mm Dia | |
Height - Seated (Max) | 24.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.578 lb (262.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,02600 € | 220,26 € |
| Unit Price without VAT: | 22,02600 € |
|---|---|
| Unit Price with VAT: | 26,21094 € |

