


XF-10234 | |
|---|---|
DigiKey Part Number | XF-10234-ND |
Manufacturer | |
Manufacturer Product Number | XF-10234 |
Description | PWR XFMR TOROIDAL 15VA CHAS MT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 417mA, Series 209mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Amgis, LLC | Center Tap No |
Packaging Bulk | Power - Max 15VA |
Part Status Active | Mounting Type Chassis Mount |
Type Toroidal | Termination Style Wire Leads |
Voltage - Primary 115V, 230V | Size / Dimension 57.50mm Dia |
Voltage - Secondary (Full Load) Parallel 18V, Series 36V | Height - Seated (Max) 24.00mm |
Current - Output (Max) Parallel 417mA, Series 209mA | Voltage - Isolation 4000Vrms |
Primary Winding(s) Dual | Weight 0.578 lb (262.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,02600 € | 220,26 € |
| Unit Price without VAT: | 22,02600 € |
|---|---|
| Unit Price with VAT: | 26,21094 € |

