Toroidal 10VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 227mA, Series 113mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 10VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 227mA, Series 113mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

XF-10229

DigiKey Part Number
XF-10229-ND
Manufacturer
Manufacturer Product Number
XF-10229
Description
PWR XFMR TOROIDAL 10VA CHAS MT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Toroidal 10VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 227mA, Series 113mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 22V, Series 44V
Current - Output (Max)
Parallel 227mA, Series 113mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
10VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
53.50mm Dia
Height - Seated (Max)
23.50mm
Voltage - Isolation
4000Vrms
Weight
0.477 lb (216.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1020,54300 €205,43 €
Manufacturers Standard Package
Unit Price without VAT:20,54300 €
Unit Price with VAT:24,44617 €