


XF-10227 | |
|---|---|
DigiKey Part Number | XF-10227-ND |
Manufacturer | |
Manufacturer Product Number | XF-10227 |
Description | PWR XFMR TOROIDAL 10VA CHAS MT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 10VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 333mA, Series 166mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 333mA, Series 166mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 53.50mm Dia | |
Height - Seated (Max) | 23.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.477 lb (216.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,28700 € | 202,87 € |
| Unit Price without VAT: | 20,28700 € |
|---|---|
| Unit Price with VAT: | 24,14153 € |

