


XF-10212 | |
|---|---|
DigiKey Part Number | XF-10212-ND |
Manufacturer | |
Manufacturer Product Number | XF-10212 |
Description | PWR XFMR TOROIDAL 5VA CHAS MT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 5VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 357mA, Series 179mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Amgis, LLC | Center Tap No |
Packaging Bulk | Power - Max 5VA |
Part Status Active | Mounting Type Chassis Mount |
Type Toroidal | Termination Style Wire Leads |
Voltage - Primary 115V, 230V | Size / Dimension 47.00mm Dia |
Voltage - Secondary (Full Load) Parallel 7V, Series 14V | Height - Seated (Max) 18.00mm |
Current - Output (Max) Parallel 357mA, Series 179mA | Voltage - Isolation 4000Vrms |
Primary Winding(s) Dual | Weight 0.254 lb (115.21 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,33900 € | 183,39 € |
| Unit Price without VAT: | 18,33900 € |
|---|---|
| Unit Price with VAT: | 21,82341 € |

