


XF-10207 | |
|---|---|
DigiKey Part Number | XF-10207-ND |
Manufacturer | |
Manufacturer Product Number | XF-10207 |
Description | PWR XFMR TOROIDAL 3.2VA CHAS MT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 3.2VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 178mA, Series 89mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Amgis, LLC | Center Tap No |
Packaging Bulk | Power - Max 3.2VA |
Part Status Active | Mounting Type Chassis Mount |
Type Toroidal | Termination Style Wire Leads |
Voltage - Primary 115V, 230V | Size / Dimension 42.00mm Dia |
Voltage - Secondary (Full Load) Parallel 9V, Series 18V | Height - Seated (Max) 17.50mm |
Current - Output (Max) Parallel 178mA, Series 89mA | Voltage - Isolation 4000Vrms |
Primary Winding(s) Dual | Weight 0.197 lb (89.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,44100 € | 174,41 € |
| Unit Price without VAT: | 17,44100 € |
|---|---|
| Unit Price with VAT: | 20,75479 € |

