


XF-10202 | |
|---|---|
DigiKey Part Number | 419-XF-10202-ND |
Manufacturer | |
Manufacturer Product Number | XF-10202 |
Description | PWR XFMR TOROIDAL 1.6VA CHAS MT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 1.6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 67mA, Series 34mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 67mA, Series 34mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 37.50mm Dia | |
Height - Seated (Max) | 17.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.157 lb (71.21 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 € | 20,16 € |
| 10 | 18,15200 € | 181,52 € |
| 30 | 17,25667 € | 517,70 € |
| 50 | 16,85380 € | 842,69 € |
| 100 | 16,32030 € | 1.632,03 € |
| 250 | 15,63840 € | 3.909,60 € |
| 500 | 15,13990 € | 7.569,95 € |
| Unit Price without VAT: | 20,16000 € |
|---|---|
| Unit Price with VAT: | 23,99040 € |

