SWT-1.54-77 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amgis, LLC
In Stock: 0
Unit Price: 2,94915 €
Datasheet
77 µH Unshielded Toroidal Inductor 1.54 A 200mOhm Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT-1.54-77

DigiKey Part Number
TE2106-ND
Manufacturer
Manufacturer Product Number
SWT-1.54-77
Description
FIXED IND 77UH 1.54A 200 MOHM TH
Customer Reference
Detailed Description
77 µH Unshielded Toroidal Inductor 1.54 A 200mOhm Radial, Horizontal (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.591" L x 0.591" W (15.00mm x 15.00mm)
Height - Seated (Max)
0.346" (8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable