Direct

SWT-1.26-112 | |
|---|---|
DigiKey Part Number | TE2105-ND |
Manufacturer | |
Manufacturer Product Number | SWT-1.26-112 |
Description | FIXED IND 112UH 1.26A 300 MOHM |
Customer Reference | |
Detailed Description | 112 µH Unshielded Toroidal Inductor 1.26 A 300mOhm Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 300mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.346" (8.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH150T-1.26-112 | Amgis, LLC | 102 | TE2169-ND | 4,70000 € | Direct |


