Similar

SWT-1.02-17 | |
|---|---|
DigiKey Part Number | TE2092-ND |
Manufacturer | |
Manufacturer Product Number | SWT-1.02-17 |
Description | FIXED IND 17UH 1.02A 100 MOHM TH |
Customer Reference | |
Detailed Description | 17 µH Unshielded Toroidal Inductor 1.02 A 100mOhm Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 100mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.339" L x 0.339" W (8.60mm x 8.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.287" (7.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH150T-1.02-17 | Amgis, LLC | 0 | SH150T-1.02-17-ND | 2,82560 € | Similar |


