Direct

SWT-0.13-259 | |
|---|---|
DigiKey Part Number | TE2077-ND |
Manufacturer | |
Manufacturer Product Number | SWT-0.13-259 |
Description | FIXED IND 259UH 130MA 3.4 OHM TH |
Customer Reference | |
Detailed Description | 259 µH Unshielded Toroidal Inductor 130 mA 3.4Ohm Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.4Ohm |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.339" L x 0.339" W (8.60mm x 8.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH150T-0.13-259 | Amgis, LLC | 0 | SH150T-0.13-259-ND | 2,90675 € | Direct |

