Direct

SWS-5.0-33 | |
|---|---|
DigiKey Part Number | TE2134TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWS-5.0-33 |
Description | FIXED IND 36UH 5A 19 MOHM SMD |
Customer Reference | |
Detailed Description | 36 µH Unshielded Toroidal Inductor 5 A 19mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 19mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 1.220" L x 1.063" W (30.99mm x 27.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.510" (12.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH260S-5.0-33 | Amgis, LLC | 0 | SH260S-5.0-33-ND | 6,16609 € | Direct |
| P0849SNL | Pulse Electronics | 287 | 553-1129-ND | 3,81000 € | Direct |



