Direct

SWS-4.9-23 | |
|---|---|
DigiKey Part Number | TE2129TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWS-4.9-23 |
Description | FIXED IND 22.8UH 4.9A 36 MOHM |
Customer Reference | |
Detailed Description | 22.8 µH Unshielded Toroidal Inductor 4.9 A 36mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 36mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 1.220" L x 1.063" W (30.99mm x 27.00mm) | |
Height - Seated (Max) | 0.510" (12.95mm) |



