Direct

SWS-4.50-19 | |
|---|---|
DigiKey Part Number | TE2076-ND |
Manufacturer | |
Manufacturer Product Number | SWS-4.50-19 |
Description | FIXED IND 19UH 4.5A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 19 µH Unshielded Toroidal Inductor 4.5 A 20mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.925" W (23.50mm x 23.50mm) | |
Height - Seated (Max) | 0.506" (12.85mm) |


