Direct

SWS-3.00-25 | |
|---|---|
DigiKey Part Number | TE2072TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWS-3.00-25 |
Description | FIXED IND 25UH 3A 40 MOHM SMD |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 3 A 40mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |


