SWS-2.74-24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amgis, LLC
In Stock: 1.269
Unit Price: 5,09000 €
Datasheet
24 µH Unshielded Toroidal Inductor 2.74 A 70mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS-2.74-24

DigiKey Part Number
TE2064TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SWS-2.74-24
Description
FIXED IND 24UH 2.74A 70 MOHM SMD
Customer Reference
Detailed Description
24 µH Unshielded Toroidal Inductor 2.74 A 70mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.591" L x 0.591" W (15.00mm x 15.00mm)
Height - Seated (Max)
0.325" (8.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable