Similar
Similar

SWS-1.02-17 | |
|---|---|
DigiKey Part Number | TE2047TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWS-1.02-17 |
Description | FIXED IND 17UH 1.02A 100 MOHM |
Customer Reference | |
Detailed Description | 17 µH Unshielded Toroidal Inductor 1.02 A 100mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 100mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.266" (6.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH150S-1.02-17 | Amgis, LLC | 0 | TE2200TR-ND | 2,10222 € | Similar |
| PE-53816SNL | Pulse Electronics | 1.087 | 553-1400-ND | 2,41000 € | Similar |



