Direct
MFR Recommended

SWS-0.9-330 | |
|---|---|
DigiKey Part Number | TE2018TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWS-0.9-330 |
Description | FIXED IND 330UH 900MA 180 MOHM |
Customer Reference | |
Detailed Description | 330 µH Unshielded Toroidal Inductor 900 mA 180mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 180mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.925" L x 0.925" W (23.50mm x 23.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.541" (13.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH50S-0.9-267 | Amgis, LLC | 0 | SH50S-0.9-267-ND | 2,96080 € | Direct |
| SH50S-0.9-330 | Amgis, LLC | 1.890 | TE2146CT-ND | 4,61000 € | MFR Recommended |


