Direct

SWS-0.85-680 | |
|---|---|
DigiKey Part Number | TE2020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWS-0.85-680 |
Description | FIXED IND 680UH 850MA 1.25 OHM |
Customer Reference | |
Detailed Description | 680 µH Unshielded Toroidal Inductor 850 mA 1.25Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 20 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.435" (11.05mm) |


