SWS-0.82-78 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amgis, LLC
In Stock: 0
Unit Price: 2,34859 €
Datasheet
78 µH Unshielded Toroidal Inductor 820 mA 300mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS-0.82-78

DigiKey Part Number
TE2052TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SWS-0.82-78
Description
FIXED IND 78UH 820MA 300 MOHM
Customer Reference
Detailed Description
78 µH Unshielded Toroidal Inductor 820 mA 300mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.285" (7.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable