Direct

SWS-0.25-79 | |
|---|---|
DigiKey Part Number | TE2035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWS-0.25-79 |
Description | FIXED IND 79UH 250MA 1.5 OHM SMD |
Customer Reference | |
Detailed Description | 79 µH Unshielded Toroidal Inductor 250 mA 1.5Ohm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.5Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.339" L x 0.339" W (8.60mm x 8.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.195" (4.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH150S-0.25-79 | Amgis, LLC | 0 | SH150S-0.25-79-ND | 2,30180 € | Direct |


