SWF-0.85-680 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amgis, LLC
In Stock: 18
Unit Price: 4,67000 €
Datasheet
680 µH Unshielded Toroidal Inductor 850 mA 1.25Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWF-0.85-680

DigiKey Part Number
TE2022-ND
Manufacturer
Manufacturer Product Number
SWF-0.85-680
Description
FIXED IND 680UH 850MA 1.25 OHM
Customer Reference
Detailed Description
680 µH Unshielded Toroidal Inductor 850 mA 1.25Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.25Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.669" Dia (17.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable