SWC-4.3-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amgis, LLC
In Stock: 0
Unit Price: 4,46390 €
Datasheet

Direct


Pulse Electronics
In Stock: 2.082
Unit Price: 1,73000 €
Datasheet
10.2 µH Unshielded Toroidal Inductor 4.3 A 26mOhm Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWC-4.3-10

DigiKey Part Number
TE2123-ND
Manufacturer
Manufacturer Product Number
SWC-4.3-10
Description
FIXED IND 10.2UH 4.3A 26 MOHM TH
Customer Reference
Detailed Description
10.2 µH Unshielded Toroidal Inductor 4.3 A 26mOhm Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
26mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.650" L x 0.449" W (16.50mm x 11.40mm)
Height - Seated (Max)
0.760" (19.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable