MFR Recommended

SWC-3.0-68 | |
|---|---|
DigiKey Part Number | TE2003-ND |
Manufacturer | |
Manufacturer Product Number | SWC-3.0-68 |
Description | FIXED IND 68UH 3A 20 MOHM TH |
Customer Reference | |
Detailed Description | 68 µH Unshielded Toroidal Inductor 3 A 20mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.949" L x 0.598" W (24.10mm x 15.20mm) |
Tolerance ±20% | Height - Seated (Max) 1.059" (26.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH50C-5.0-36 | Amgis, LLC | 0 | TE2151-ND | 4,30050 € | MFR Recommended |


