Direct

SWC-2.70-77 | |
|---|---|
DigiKey Part Number | TE2114-ND |
Manufacturer | |
Manufacturer Product Number | SWC-2.70-77 |
Description | FIXED IND 77UH 2.7A 90 MOHM TH |
Customer Reference | |
Detailed Description | 77 µH Unshielded Toroidal Inductor 2.7 A 90mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 90mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.827" L x 0.449" W (21.00mm x 11.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.937" (23.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH150C-2.70-77 | Amgis, LLC | 0 | SH150C-2.70-77-ND | 3,46105 € | Direct |


