
SH50S-1.4-176 | |
|---|---|
DigiKey Part Number | TE2145TR-ND - Tape & Reel (TR) TE2145CT-ND - Cut Tape (CT) TE2145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH50S-1.4-176 |
Description | FIXED IND 176UH 1.4A 140MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 176 µH Unshielded Toroidal Inductor 1.4 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.957" L x 0.925" W (24.30mm x 23.50mm) | |
Height - Seated (Max) | 0.411" (10.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,51800 € | 35,18 € |
| 25 | 3,25440 € | 81,36 € |
| 50 | 3,06840 € | 153,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,55667 € | 383,50 € |
| 300 | 2,41103 € | 723,31 € |
| 450 | 2,32978 € | 1.048,40 € |
| 750 | 2,23144 € | 1.673,58 € |
| 1.050 | 2,17027 € | 2.278,78 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

