
SH50S-0.9-330 | |
|---|---|
DigiKey Part Number | TE2146TR-ND - Tape & Reel (TR) TE2146CT-ND - Cut Tape (CT) TE2146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH50S-0.9-330 |
Description | FIXED IND 330UH 900MA 740MOHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Toroidal Inductor 900 mA 740mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 740mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.451" (11.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,74500 € | 37,45 € |
| 25 | 3,46480 € | 86,62 € |
| 50 | 3,26680 € | 163,34 € |
| 100 | 3,14510 € | 314,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,85056 € | 712,64 € |
| 500 | 2,68840 € | 1.344,20 € |
| 750 | 2,59800 € | 1.948,50 € |
| 1.250 | 2,56950 € | 3.211,88 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |

