
SH150T-0.44-252 | |
|---|---|
DigiKey Part Number | TE2178-ND |
Manufacturer | |
Manufacturer Product Number | SH150T-0.44-252 |
Description | FIXED IND 252UH 440MA 900 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 252 µH Unshielded Toroidal Inductor 440 mA 900mOhm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.559" W (14.00mm x 14.20mm) | |
Height - Seated (Max) | 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,93380 € | 586,76 € |
| Unit Price without VAT: | 2,93380 € |
|---|---|
| Unit Price with VAT: | 3,49122 € |

