
SH150S-3.00-25 | |
|---|---|
DigiKey Part Number | TE2187TR-ND - Tape & Reel (TR) TE2187CT-ND - Cut Tape (CT) TE2187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH150S-3.00-25 |
Description | FIXED IND 25UH 3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 3 A 40mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.443" (11.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,37400 € | 33,74 € |
| 25 | 3,12200 € | 78,05 € |
| 50 | 2,94380 € | 147,19 € |
| 100 | 2,80150 € | 280,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,56856 € | 642,14 € |
| 500 | 2,42242 € | 1.211,21 € |
| 750 | 2,34093 € | 1.755,70 € |
| 1.250 | 2,28881 € | 2.861,01 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

