Toroidal 5000VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 41.67A, Series 20.83A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 5000VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 41.67A, Series 20.83A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

MED5000

DigiKey Part Number
419-MED5000-ND
Manufacturer
Manufacturer Product Number
MED5000
Description
PWR XFMR TOROIDAL 5000VA CHAS MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toroidal 5000VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 41.67A, Series 20.83A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual, Multiple Taps
Manufacturer
Amgis, LLC
Secondary Winding(s)
Dual
Packaging
Bulk
Center Tap
No
Part Status
Active
Power - Max
5000VA
Type
Toroidal
Mounting Type
Chassis Mount
Voltage - Primary
100V, 120V
Termination Style
Wire Leads
Voltage - Secondary (Full Load)
Parallel 120V, Series 240V
Height - Seated (Max)
114.30mm
Current - Output (Max)
Parallel 41.67A, Series 20.83A
Weight
74 lbs (33.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.073,95000 €1.073,95 €
Manufacturers Standard Package
Unit Price without VAT:1.073,95000 €
Unit Price with VAT:1.278,00050 €