


MED1500 | |
|---|---|
DigiKey Part Number | TE2293-ND |
Manufacturer | |
Manufacturer Product Number | MED1500 |
Description | PWR XFMR TOROIDAL 1500VA CHAS MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toroidal 1500VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 12.5A, Series 6.25A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 12.5A, Series 6.25A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | 99.06mm | |
Voltage - Isolation | - | |
Weight | 26 lbs (11.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,41000 € | 476,41 € |
| 10 | 453,44300 € | 4.534,43 € |
| Unit Price without VAT: | 476,41000 € |
|---|---|
| Unit Price with VAT: | 566,92790 € |

