Toroidal 50VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 7.142A, Series 3.571A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 50VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 7.142A, Series 3.571A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

L01-6380

DigiKey Part Number
TE2267-ND
Manufacturer
Manufacturer Product Number
L01-6380
Description
PWR XFMR TOROIDAL 50VA TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Toroidal 50VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 7.142A, Series 3.571A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L01-6380 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 7V, Series 14V
Current - Output (Max)
Parallel 7.142A, Series 3.571A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
50VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
82.40mm L x 82.40mm W
Height - Seated (Max)
37.50mm
Voltage - Isolation
4000Vrms
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
140,90000 €40,90 €
1236,48250 €437,79 €
3034,96133 €1.048,84 €
5434,01556 €1.836,84 €
10233,01892 €3.367,93 €
25231,64790 €7.975,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,90000 €
Unit Price with VAT:48,67100 €